C0402C569C3GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 7,693
Unit Price: RM2.13000
Datasheet

Upgrade


KEMET
In Stock: 25,283
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,253
Unit Price: RM1.34000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.03737
Datasheet

Upgrade


YAGEO
In Stock: 60,909
Unit Price: RM0.39000
Datasheet

Upgrade


YAGEO
In Stock: 29,365
Unit Price: RM0.39000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 18,916
Unit Price: RM1.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 469,892
Unit Price: RM0.39000
Datasheet
5.6 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C569C3GALTU

DigiKey Part Number
399-C0402C569C3GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C569C3GALTU
Description
CAP CER 5.6PF 25V NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C569C3GALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.42448RM4,244.80
Manufacturers Standard Package
Unit Price without VAT:RM0.42448
Unit Price with VAT:RM0.46693