1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C102K5RAC7411

DigiKey Part Number
399-17567-2-ND - Tape & Reel (TR)
399-17567-1-ND - Cut Tape (CT)
399-17567-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C102K5RAC7411
Description
CAP CER 1000PF 50V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C102K5RAC7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603KPX7R9BB102YAGEO84,35813-CC0603KPX7R9BB102CT-NDRM0.39000Direct
In-Stock: 60,599
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.16500RM1.65
50RM0.11340RM5.67
100RM0.09730RM9.73
500RM0.07028RM35.14
1,000RM0.06198RM61.98
2,500RM0.05324RM133.10
5,000RM0.04798RM239.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.04151RM622.65
30,000RM0.03835RM1,150.50
45,000RM0.03677RM1,654.65
75,000RM0.03502RM2,626.50
105,000RM0.03400RM3,570.00
150,000RM0.03301RM4,951.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900