


C0603C102K5RAC7411 | |
|---|---|
DigiKey Part Number | 399-17567-2-ND - Tape & Reel (TR) 399-17567-1-ND - Cut Tape (CT) 399-17567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102K5RAC7411 |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102K5RAC7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603KPX7R9BB102 | YAGEO | 84,358 | 13-CC0603KPX7R9BB102CT-ND | RM0.39000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16500 | RM1.65 |
| 50 | RM0.11340 | RM5.67 |
| 100 | RM0.09730 | RM9.73 |
| 500 | RM0.07028 | RM35.14 |
| 1,000 | RM0.06198 | RM61.98 |
| 2,500 | RM0.05324 | RM133.10 |
| 5,000 | RM0.04798 | RM239.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.04151 | RM622.65 |
| 30,000 | RM0.03835 | RM1,150.50 |
| 45,000 | RM0.03677 | RM1,654.65 |
| 75,000 | RM0.03502 | RM2,626.50 |
| 105,000 | RM0.03400 | RM3,570.00 |
| 150,000 | RM0.03301 | RM4,951.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

