C0603C103J5RAC7013 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.06233
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.02646
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.06233
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.05665
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.05665
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.05665
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.03142
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.11404
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.05280
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.49938
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.46124
Datasheet
10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C103J5RAC7013

DigiKey Part Number
399-C0603C103J5RAC7013TR-ND - Tape & Reel (TR)
399-C0603C103J5RAC7013CT-ND - Cut Tape (CT)
399-C0603C103J5RAC7013DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C103J5RAC7013
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.20100RM2.01
50RM0.13860RM6.93
100RM0.11980RM11.98
500RM0.08746RM43.73
1,000RM0.07758RM77.58
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.06280RM251.20
8,000RM0.05732RM458.56
12,000RM0.05458RM654.96
20,000RM0.05155RM1,031.00
28,000RM0.04978RM1,393.84
40,000RM0.04808RM1,923.20
48,000RM0.04727RM2,268.96
96,000RM0.04456RM4,277.76
100,000RM0.04441RM4,441.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900