


C0603C104J8RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C104J8RACTUTR-ND - Tape & Reel (TR) 399-C0603C104J8RACTUCT-ND - Cut Tape (CT) 399-C0603C104J8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104J8RACTU |
Description | CAP CER 0.1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104J8RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C104J3RACTU | KEMET | 271,473 | 399-C0603C104J3RACTUCT-ND | RM1.54000 | Upgrade |
| CL10B104JB8NNNC | Samsung Electro-Mechanics | 1,118,856 | 1276-1033-1-ND | RM0.39000 | Upgrade |
| VJ0603Y104JXJAC | Vishay Vitramon | 14,795 | 720-1960-1-ND | RM1.22000 | Upgrade |
| VJ0603Y104JXXAC | Vishay Vitramon | 25,759 | 720-1545-1-ND | RM1.30000 | Upgrade |
| GMC10X7R104J10NT | Cal-Chip Electronics, Inc. | 3,425 | 4713-GMC10X7R104J10NTCT-ND | RM0.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM0.91400 | RM9.14 |
| 50 | RM0.67460 | RM33.73 |
| 100 | RM0.60050 | RM60.05 |
| 500 | RM0.47580 | RM237.90 |
| 1,000 | RM0.43738 | RM437.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.37977 | RM1,519.08 |
| 8,000 | RM0.35837 | RM2,866.96 |
| 12,000 | RM0.34765 | RM4,171.80 |
| 20,000 | RM0.33577 | RM6,715.40 |
| 28,000 | RM0.32883 | RM9,207.24 |
| 40,000 | RM0.32215 | RM12,886.00 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

