3.3 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C339D5GACTU

DigiKey Part Number
399-C0603C339D5GACTUTR-ND - Tape & Reel (TR)
399-C0603C339D5GACTUCT-ND - Cut Tape (CT)
399-C0603C339D5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C339D5GACTU
Description
CAP CER 3.3PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C339D5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.5pF
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C339D5GACAUTOKEMET872399-15784-1-NDRM1.03000Parametric Equivalent
KGM15ACG1H3R3DTKYOCERA AVX8,000478-KGM15ACG1H3R3DTCT-NDRM0.55000Direct
KGM15ACG2A3R3DTKYOCERA AVX7,990478-KGM15ACG2A3R3DTCT-NDRM0.83000Upgrade
In-Stock: 11,728
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.95000RM0.95
10RM0.55300RM5.53
50RM0.39740RM19.87
100RM0.34960RM34.96
500RM0.26940RM134.70
1,000RM0.24466RM244.66
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.20764RM830.56
8,000RM0.19390RM1,551.20
12,000RM0.18702RM2,244.24
20,000RM0.17939RM3,587.80
28,000RM0.17494RM4,898.32
40,000RM0.17065RM6,826.00
Manufacturers Standard Package
Unit Price without VAT:RM0.95000
Unit Price with VAT:RM1.04500