C0603T104K4RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 3,332
Unit Price: RM3.23000
Datasheet

Upgrade


KEMET
In Stock: 20,489
Unit Price: RM3.23000
Datasheet

Upgrade


KEMET
In Stock: 8,731
Unit Price: RM3.98000
Datasheet

Upgrade


KEMET
In Stock: 2,031
Unit Price: RM3.66000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.32065
Datasheet

Upgrade


KEMET
In Stock: 9,951
Unit Price: RM4.37000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.85358
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.10303
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.85358
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,960
Unit Price: RM3.23000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.15518
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.14305
Datasheet

Parametric Equivalent


KEMET
In Stock: 335
Unit Price: RM3.98000
Datasheet

Direct


TDK
In Stock: 0
Unit Price: RM0.71000
Datasheet
0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603T104K4RACTU

DigiKey Part Number
399-C0603T104K4RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603T104K4RACTU
Description
CAP CER 0.1UF 16V X7R 0603
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603T104K4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.89603RM3,584.12
Manufacturers Standard Package
Unit Price without VAT:RM0.89603
Unit Price with VAT:RM0.98563