
C0603X334K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0603X334K4RACTUTR-ND - Tape & Reel (TR) 399-C0603X334K4RACTUCT-ND - Cut Tape (CT) 399-C0603X334K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X334K4RACTU |
Description | CAP CER 0.33UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X334K4RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X334K4RACAUTO | KEMET | 3,496 | 399-20480-1-ND | RM2.36000 | Parametric Equivalent |
| CS0603KRX7R8BB334 | YAGEO | 936 | 13-CS0603KRX7R8BB334CT-ND | RM0.83000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 10 | RM1.42600 | RM14.26 |
| 50 | RM1.07640 | RM53.82 |
| 100 | RM0.96850 | RM96.85 |
| 500 | RM0.78634 | RM393.17 |
| 1,000 | RM0.73004 | RM730.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.64561 | RM2,582.44 |
| 8,000 | RM0.61425 | RM4,914.00 |
| 12,000 | RM0.59853 | RM7,182.36 |
| 20,000 | RM0.58112 | RM11,622.40 |
| 28,000 | RM0.57093 | RM15,986.04 |
| 40,000 | RM0.56114 | RM22,445.60 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |

