
C0805C103K1RACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C0805C103K1RACAUTO7210TR-ND - Tape & Reel (TR) 399-C0805C103K1RACAUTO7210CT-ND - Cut Tape (CT) 399-C0805C103K1RACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103K1RACAUTO7210 |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103K1RACAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C103K1RAC3123 | KEMET | 4,330 | 399-C0805C103K1RAC3123CT-ND | RM0.51000 | Parametric Equivalent |
| C0805C103K1RACAUTO | KEMET | 59,457 | 399-6922-1-ND | RM0.51000 | Parametric Equivalent |
| C0805C103K1RECAUTO | KEMET | 30,807 | 399-17889-1-ND | RM0.99000 | Parametric Equivalent |
| C0805S103K1RACAUTO | KEMET | 2,568 | 399-6990-1-ND | RM1.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.27600 | RM2.76 |
| 50 | RM0.19140 | RM9.57 |
| 100 | RM0.16590 | RM16.59 |
| 500 | RM0.12300 | RM61.50 |
| 1,000 | RM0.10981 | RM109.81 |
| 2,500 | RM0.09592 | RM239.80 |
| 5,000 | RM0.08757 | RM437.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.07727 | RM1,159.05 |
| 30,000 | RM0.07223 | RM2,166.90 |
| 45,000 | RM0.06971 | RM3,136.95 |
| 75,000 | RM0.06691 | RM5,018.25 |
| 105,000 | RM0.06528 | RM6,854.40 |
| 150,000 | RM0.06371 | RM9,556.50 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

