


C0805C104K1RAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C104K1RAC7210TR-ND - Tape & Reel (TR) 399-C0805C104K1RAC7210CT-ND - Cut Tape (CT) 399-C0805C104K1RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104K1RAC7210 |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104K1RAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C104K1RACAUTO | KEMET | 36,836 | 399-6926-1-ND | RM1.38000 | Parametric Equivalent |
| C0805C104K1RACAUTO7210 | KEMET | 3,040 | 399-C0805C104K1RACAUTO7210CT-ND | RM1.38000 | Parametric Equivalent |
| C0805C104K1RACTM | KEMET | 2,023 | 399-C0805C104K1RAC7025CT-ND | RM1.34000 | Parametric Equivalent |
| C0805C104K1RACTU | KEMET | 388,084 | 399-C0805C104K1RACTUCT-ND | RM1.26000 | Parametric Equivalent |
| C0805C104K1RALTU | KEMET | 26,030 | 399-C0805C104K1RALTUCT-ND | RM1.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.75300 | RM7.53 |
| 50 | RM0.54920 | RM27.46 |
| 100 | RM0.48700 | RM48.70 |
| 500 | RM0.38170 | RM190.85 |
| 1,000 | RM0.34928 | RM349.28 |
| 2,500 | RM0.31506 | RM787.65 |
| 5,000 | RM0.29447 | RM1,472.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.27752 | RM2,775.20 |
| 20,000 | RM0.26357 | RM5,271.40 |
| 30,000 | RM0.25658 | RM7,697.40 |
| 50,000 | RM0.24883 | RM12,441.50 |
| 70,000 | RM0.24431 | RM17,101.70 |
| 100,000 | RM0.23995 | RM23,995.00 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

