C0805C105M3REC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 29,930
Unit Price: RM0.75000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.96290
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,662
Unit Price: RM0.95000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.21943
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.20594
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.11770
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.47496
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.18039
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.22466
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.20916
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.19408
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.05151
Datasheet

Parametric Equivalent


TDK
In Stock: 556
Unit Price: RM0.79000
Datasheet

Parametric Equivalent


TDK
In Stock: 6,344
Unit Price: RM0.67000
Datasheet
1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C105M3REC

DigiKey Part Number
C0805C105M3REC-ND
Manufacturer
Manufacturer Product Number
C0805C105M3REC
Description
CAP CER 0805 1UF 25V X7R 20%
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C105M3REC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
5,000RM0.21065RM1,053.25
Unit Price without VAT:RM0.21065
Unit Price with VAT:RM0.23172