C0805C222K2RALTM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.38000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,984
Unit Price: RM1.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.36168
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.20148
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.11404
Datasheet

Parametric Equivalent


KEMET
In Stock: 187
Unit Price: RM0.95000
Datasheet

Parametric Equivalent


KEMET
In Stock: 14,320
Unit Price: RM0.95000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.11686
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.39999
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.36734
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.50509
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.03961
Datasheet
2200 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C222K2RALTM

DigiKey Part Number
399-C0805C222K2RALTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C222K2RALTM
Description
2200PF 200V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.37997RM1,519.88
Manufacturers Standard Package
Unit Price without VAT:RM0.37997
Unit Price with VAT:RM0.41797