C0805C222K2RACAUTO is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 1,567
Unit Price: RM1.06000
Datasheet

Upgrade


KEMET
In Stock: 123,605
Unit Price: RM1.89000
Datasheet

Direct


KYOCERA AVX
In Stock: 3,963
Unit Price: RM0.87000
Datasheet

Upgrade


YAGEO
In Stock: 9,460
Unit Price: RM1.38000
Datasheet

Upgrade


YAGEO
In Stock: 31,708
Unit Price: RM1.02000
Datasheet

Similar


TDK
In Stock: 2,886
Unit Price: RM1.34000
Datasheet

Similar


TDK
In Stock: 6,794
Unit Price: RM2.05000
Datasheet

Similar


TDK
In Stock: 22,880
Unit Price: RM1.02000
Datasheet
2200 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C222K2RACAUTO

DigiKey Part Number
399-6942-2-ND - Tape & Reel (TR)
399-6942-1-ND - Cut Tape (CT)
399-6942-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C222K2RACAUTO
Description
CAP CER 2200PF 200V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C222K2RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.46000RM1.46
10RM0.86700RM8.67
50RM0.63680RM31.84
100RM0.56660RM56.66
500RM0.44758RM223.79
1,000RM0.41094RM410.94
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.35596RM1,423.84
8,000RM0.33555RM2,684.40
12,000RM0.32532RM3,903.84
20,000RM0.31399RM6,279.80
28,000RM0.30737RM8,606.36
40,000RM0.30100RM12,040.00
Manufacturers Standard Package
Unit Price without VAT:RM1.46000
Unit Price with VAT:RM1.60600