C0805X225K9RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 7,835
Unit Price: RM4.96000
Datasheet

Upgrade


KEMET
In Stock: 6,634
Unit Price: RM4.18000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.43695
Datasheet

Parametric Equivalent


KEMET
In Stock: 585
Unit Price: RM30.57000
Datasheet

Upgrade


TDK
In Stock: 325,178
Unit Price: RM3.23000
Datasheet

Upgrade


TDK
In Stock: 285,862
Unit Price: RM3.23000
Datasheet

Upgrade


YAGEO
In Stock: 3,243
Unit Price: RM1.42000
Datasheet
2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X225K9RACTU

DigiKey Part Number
399-C0805X225K9RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X225K9RACTU
Description
CAP CER 2.2UF 6.3V X7R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X225K9RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.40718RM3,517.95
Manufacturers Standard Package
Unit Price without VAT:RM1.40718
Unit Price with VAT:RM1.54790