10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C106K4RACAUTO7210

DigiKey Part Number
399-C1206C106K4RACAUTO7210TR-ND - Tape & Reel (TR)
399-C1206C106K4RACAUTO7210CT-ND - Cut Tape (CT)
399-C1206C106K4RACAUTO7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C106K4RACAUTO7210
Description
CAP CER 10UF 16V X7R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C106K4RACAUTO7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C106K4RACAUTOKEMET154,136399-7012-1-NDRM1.78000Parametric Equivalent
EMF316AB7106KLHTTaiyo Yuden149587-6492-1-NDRM1.78000Parametric Equivalent
GCM31CR71C106KA64KMurata Electronics71,792490-14746-1-NDRM1.90000Parametric Equivalent
GCM31CR71C106KA64LMurata Electronics273,680490-4793-1-NDRM3.40000Parametric Equivalent
MAASE31LAB7106KTNA01Taiyo Yuden348587-MAASE31LAB7106KTNA01CT-NDRM1.78000Parametric Equivalent
In-Stock: 4,747
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.78000RM1.78
10RM1.07400RM10.74
50RM0.79800RM39.90
100RM0.71340RM71.34
500RM0.57014RM285.07
1,000RM0.52598RM525.98
2,500RM0.47940RM1,198.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000RM0.43518RM3,481.44
16,000RM0.41493RM6,638.88
24,000RM0.40479RM9,714.96
40,000RM0.39355RM15,742.00
56,000RM0.38697RM21,670.32
80,000RM0.38065RM30,452.00
Manufacturers Standard Package
Unit Price without VAT:RM1.78000
Unit Price with VAT:RM1.95800