10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

EMF316AB7106KLHT

DigiKey Part Number
587-6492-2-ND - Tape & Reel (TR)
587-6492-1-ND - Cut Tape (CT)
587-6492-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMF316AB7106KLHT
Description
CAP CER 10UF 16V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMF316AB7106KLHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAASE31LAB7106KTNA01Taiyo Yuden348587-MAASE31LAB7106KTNA01CT-NDRM1.78000Parametric Equivalent
MCJCE31LBB7106KTPA01Taiyo Yuden600587-MCJCE31LBB7106KTPA01CT-NDRM2.33000Parametric Equivalent
C1206C106K4RACAUTOKEMET154,136399-7012-1-NDRM1.78000Parametric Equivalent
C1206C106K4RACAUTO7210KEMET4,747399-C1206C106K4RACAUTO7210CT-NDRM1.78000Parametric Equivalent
GCM31CR71C106KA64KMurata Electronics71,792490-14746-1-NDRM1.90000Parametric Equivalent
In-Stock: 149
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.78000RM1.78
10RM1.06300RM10.63
50RM0.78760RM39.38
100RM0.70350RM70.35
500RM0.56200RM281.00
1,000RM0.51832RM518.32
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.48238RM964.76
4,000RM0.45282RM1,811.28
6,000RM0.43802RM2,628.12
10,000RM0.42161RM4,216.10
14,000RM0.41202RM5,768.28
20,000RM0.40280RM8,056.00
Manufacturers Standard Package
Unit Price without VAT:RM1.78000
Unit Price with VAT:RM1.95800