220 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C221J1GACTU

DigiKey Part Number
399-C1206C221J1GACTUTR-ND - Tape & Reel (TR)
399-C1206C221J1GACTUCT-ND - Cut Tape (CT)
399-C1206C221J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C221J1GACTU
Description
CAP CER 220PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C221J1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C221G2GACTUKEMET940399-C1206C221G2GACTUCT-NDRM9.84000Upgrade
C1206C221J2GACTUKEMET6,805399-C1206C221J2GACTUCT-NDRM3.97000Upgrade
KGM31BCG2A221JTKYOCERA AVX2,850478-KGM31BCG2A221JTCT-NDRM2.15000Direct
12067A221GAT2AKYOCERA AVX4,081478-KGM31BCG2H221GTCT-NDRM11.08000Upgrade
C3216C0G2J221J060AATDK5445-2338-1-NDRM2.15000Upgrade
In-Stock: 443
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.65000RM1.65
10RM0.99700RM9.97
50RM0.73760RM36.88
100RM0.65800RM65.80
500RM0.52410RM262.05
1,000RM0.48269RM482.69
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.42063RM1,682.52
8,000RM0.39758RM3,180.64
12,000RM0.38604RM4,632.48
20,000RM0.37325RM7,465.00
28,000RM0.36577RM10,241.56
40,000RM0.35857RM14,342.80
Manufacturers Standard Package
Unit Price without VAT:RM1.65000
Unit Price with VAT:RM1.81500