C1206C824M4RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 2,279
Unit Price: RM3.74000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.88083
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: RM7.01476
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM1.92164
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM8.64691
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM7.16330
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM9.52555
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM7.88873
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM7.72410
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.67341
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: RM0.58158
Datasheet

Upgrade


Murata Electronics
In Stock: 1,100
Unit Price: RM2.29000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.19394
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.85328
Datasheet
0.82 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C824M4RACTU

DigiKey Part Number
399-C1206C824M4RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C824M4RACTU
Description
CAP CER 0.82UF 16V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.82 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C824M4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.81360RM2,034.00
Manufacturers Standard Package
Unit Price without VAT:RM0.81360
Unit Price with VAT:RM0.89496