VJ1206Y824MXJRW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM2.11386
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM2.31131
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.85328
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.92235
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.92235
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,390
Unit Price: RM1.85000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.19394
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.81360
Datasheet
0.82 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y824MXJRW1BC

DigiKey Part Number
VJ1206Y824MXJRW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y824MXJRW1BC
Description
CAP CER 0.82UF 16V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.82 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y824MXJRW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.85328RM8,532.80
Manufacturers Standard Package
Unit Price without VAT:RM0.85328
Unit Price with VAT:RM0.93861