C1206X475K3RAC3123 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 2,714
Unit Price: RM5.87000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM2.04021
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM2.17084
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM2.01242
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,990
Unit Price: RM5.95000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.67239
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM2.01242
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM5.91000
Datasheet

Direct


TDK
In Stock: 5,391
Unit Price: RM2.25000
Datasheet

Direct


YAGEO
In Stock: 1,400
Unit Price: RM2.25000
Datasheet
4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X475K3RAC3123

DigiKey Part Number
399-C1206X475K3RAC3123TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X475K3RAC3123
Description
4.70UF 25.0V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X475K3RAC3123 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.077" (1.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM2.20012RM4,400.24
Manufacturers Standard Package
Unit Price without VAT:RM2.20012
Unit Price with VAT:RM2.42013