C1206X475K3RACAUTO7210 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 11,022
Unit Price: RM5.91000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,990
Unit Price: RM5.95000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.67239
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 100,537
Unit Price: RM1.77000
Datasheet
4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X475K3RACAUTO7210

DigiKey Part Number
399-C1206X475K3RACAUTO7210TR-ND - Tape & Reel (TR)
399-C1206X475K3RACAUTO7210CT-ND - Cut Tape (CT)
399-C1206X475K3RACAUTO7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X475K3RACAUTO7210
Description
CAP CER 4.7UF 25V X7R 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X475K3RACAUTO7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.077" (1.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.91000RM5.91
10RM3.90500RM39.05
50RM3.10160RM155.08
100RM2.85410RM285.41
500RM2.43602RM1,218.01
1,000RM2.30663RM2,306.63
2,500RM2.17001RM5,425.02
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000RM2.04021RM16,321.68
16,000RM1.98072RM31,691.52
Manufacturers Standard Package
Unit Price without VAT:RM5.91000
Unit Price with VAT:RM6.50100