C1210C105K1RACTM is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.82193
Datasheet

Parametric Equivalent


KEMET
In Stock: 90,970
Unit Price: RM3.03000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 171
Unit Price: RM1.14000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: RM2.25000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,345
Unit Price: RM2.56000
Datasheet

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 3,247
Unit Price: RM1.89000
Datasheet

Parametric Equivalent


TDK
In Stock: 26,166
Unit Price: RM2.40000
Datasheet

Parametric Equivalent


TDK
In Stock: 6,450
Unit Price: RM2.44000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,000
Unit Price: RM2.99000
Datasheet

Parametric Equivalent


TDK
In Stock: 13,618
Unit Price: RM2.36000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 12,803
Unit Price: RM2.32000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM2.72502
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,000
Unit Price: RM2.32000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.63344
Datasheet
1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C105K1RACTM

DigiKey Part Number
399-C1210C105K1RACTMTR-ND - Tape & Reel (TR)
399-C1210C105K1RACTMCT-ND - Cut Tape (CT)
399-C1210C105K1RACTMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C105K1RACTM
Description
CAP CER 1UF 100V X7R 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.92000RM2.92
10RM1.30400RM13.04
50RM0.98900RM49.45
100RM0.87150RM87.15
500RM0.84694RM423.47
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.75128RM1,502.56
Manufacturers Standard Package
Unit Price without VAT:RM2.92000
Unit Price with VAT:RM3.21200