885012209069 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 3,379
Unit Price: RM4.26000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 21
Unit Price: RM1.14000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,345
Unit Price: RM2.56000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.82193
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM2.92000
Datasheet

Parametric Equivalent


KEMET
In Stock: 89,120
Unit Price: RM3.03000
Datasheet

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 3,237
Unit Price: RM1.89000
Datasheet

Parametric Equivalent


TDK
In Stock: 26,166
Unit Price: RM2.40000
Datasheet

Parametric Equivalent


TDK
In Stock: 1,994
Unit Price: RM2.76000
Datasheet

Parametric Equivalent


TDK
In Stock: 6,450
Unit Price: RM2.44000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,000
Unit Price: RM2.99000
Datasheet

Parametric Equivalent


TDK
In Stock: 24,618
Unit Price: RM2.36000
Datasheet

Parametric Equivalent


TDK
In Stock: 754
Unit Price: RM3.62000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.84938
Datasheet
1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885012209069

DigiKey Part Number
732-885012209069TR-ND - Tape & Reel (TR)
732-885012209069CT-ND - Cut Tape (CT)
732-885012209069DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012209069
Description
CAP CER 1UF 100V X7R 1210
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012209069 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.25000RM2.25
10RM1.38700RM13.87
50RM1.04420RM52.21
100RM0.93890RM93.89
500RM0.76120RM380.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.67260RM672.60
2,000RM0.62958RM1,259.16
3,000RM0.60803RM1,824.09
5,000RM0.58415RM2,920.75
7,000RM0.57020RM3,991.40
10,000RM0.55677RM5,567.70
Manufacturers Standard Package
Unit Price without VAT:RM2.25000
Unit Price with VAT:RM2.47500