C1210C222K2RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: RM3.54250
Datasheet

Upgrade


KEMET
In Stock: 2,699
Unit Price: RM3.62000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.94023
Datasheet

Upgrade


KEMET
In Stock: 2,055
Unit Price: RM7.05000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.88601
Datasheet

Upgrade


KEMET
In Stock: 5,495
Unit Price: RM6.66000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.79572
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: RM1.40030
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.73646
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,725
Unit Price: RM3.19000
Datasheet

Upgrade


Knowles Novacap
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.63368
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.63368
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.40030
Datasheet
2200 pF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C222K2RACTU

DigiKey Part Number
399-C1210C222K2RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C222K2RACTU
Description
CAP CER 2200PF 200V X7R 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C222K2RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.82447RM3,297.88
Manufacturers Standard Package
Unit Price without VAT:RM0.82447
Unit Price with VAT:RM0.90692