C1210C392K5GAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: RM5.90037
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM3.06391
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.12511
Datasheet

Upgrade


KEMET
In Stock: 3,642
Unit Price: RM3.15000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.78209
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM0.54286
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM0.48021
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: RM1.51389
Datasheet

Upgrade


Knowles Novacap
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM5.30303
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM2.83373
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.59572
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM5.30303
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM2.83373
Datasheet
3900 pF ±10% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C392K5GAC

DigiKey Part Number
C1210C392K5GAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C392K5GAC
Description
CAP CER 3900PF 50V C0G/NP0 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C392K5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.89386RM3,575.44
Manufacturers Standard Package
Unit Price without VAT:RM0.89386
Unit Price with VAT:RM0.98325