C1210C476M4PACTM is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 97,068
Unit Price: RM5,158.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,752
Unit Price: RM5,158.00000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM262.50200
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 7,457
Unit Price: RM2,286.00000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1,005
Unit Price: RM2,208.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM358.82600
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 845
Unit Price: RM1,035.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 16,329
Unit Price: RM1,081.00000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM1,591.00000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 94,158
Unit Price: RM1,066.00000

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 345
Unit Price: RM1,205.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM1,532.03325
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 174
Unit Price: RM1,591.00000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM1,591.00000
Datasheet
Image for C1210C476M4PACTM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C476M4PACTM

DigiKey Part Number
399-C1210C476M4PACTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C476M4PACTM
Description
47.0UF 16.0V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM5.79357RM5,793.57
Manufacturers Standard Package
Unit Price without VAT:RM5.79357
Unit Price with VAT:RM6.37293