MCASE32MAB5476MPNDTJ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM4.06000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 94,158
Unit Price: RM2.72000

Parametric Equivalent


Taiyo Yuden
In Stock: 174
Unit Price: RM4.06000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM2.19391
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM1.37648
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM1.19603
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.66968
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 7,457
Unit Price: RM5.83000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 5
Unit Price: RM5.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,752
Unit Price: RM13.16000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM5.79357
Datasheet

Parametric Equivalent


KEMET
In Stock: 96,873
Unit Price: RM13.16000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.91542
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 845
Unit Price: RM2.64000
Datasheet
47 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASE32MAB5476MPNDTJ

DigiKey Part Number
587-MCASE32MAB5476MPNDTJTR-ND - Tape & Reel (TR)
587-MCASE32MAB5476MPNDTJCT-ND - Cut Tape (CT)
587-MCASE32MAB5476MPNDTJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASE32MAB5476MPNDTJ
Description
CAP CER 47UF 16V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASE32MAB5476MPNDTJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.06000RM4.06
10RM2.58900RM25.89
50RM2.01500RM100.75
100RM1.83720RM183.72
500RM1.53786RM768.93
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.44531RM1,445.31
2,000RM1.36909RM2,738.18
3,000RM1.33092RM3,992.76
5,000RM1.28862RM6,443.10
7,000RM1.26388RM8,847.16
10,000RM1.24008RM12,400.80
Manufacturers Standard Package
Unit Price without VAT:RM4.06000
Unit Price with VAT:RM4.46600