Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1812C104K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C104K5RACTUTR-ND - Tape & Reel (TR) 399-C1812C104K5RACTUCT-ND - Cut Tape (CT) 399-C1812C104K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C104K5RACTU |
Description | CAP CER 0.1UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C104K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.59000 | RM3.59 |
| 10 | RM2.26900 | RM22.69 |
| 50 | RM1.75400 | RM87.70 |
| 100 | RM1.59490 | RM159.49 |
| 500 | RM1.32612 | RM663.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.24307 | RM1,243.07 |
| 2,000 | RM1.17473 | RM2,349.46 |
| 3,000 | RM1.14051 | RM3,421.53 |
| 5,000 | RM1.10258 | RM5,512.90 |
| 7,000 | RM1.08040 | RM7,562.80 |
| 10,000 | RM1.05907 | RM10,590.70 |
| Unit Price without VAT: | RM3.59000 |
|---|---|
| Unit Price with VAT: | RM3.94900 |




