C1812C684J5RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM3.12245
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM9.81978
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM4.86316
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM2.66730
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: RM5.46194
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM4.01143
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM5.46194
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM28.99950
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM28.99950
Datasheet
0.68 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C684J5RACTU

DigiKey Part Number
399-C1812C684J5RACTUTR-ND - Tape & Reel (TR)
399-C1812C684J5RACTUCT-ND - Cut Tape (CT)
399-C1812C684J5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C684J5RACTU
Description
CAP CER 0.68UF 50V X7R 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.68 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C684J5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.70461RM2,704.61
Manufacturers Standard Package
Unit Price without VAT:RM2.70461
Unit Price with VAT:RM2.97507