18125C684JAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM4.01143
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: RM5.46194
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM2.70461
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM3.12245
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM5.46194
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM28.99950
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM28.99950
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.74982
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 1,000
Unit Price: RM6.30000
Datasheet
0.68 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

18125C684JAT2A

DigiKey Part Number
478-KGM43FR71H684JVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
18125C684JAT2A
Description
CAP CER 0.68UF 50V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.68 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18125C684JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.21mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.66730RM2,667.30
Manufacturers Standard Package
Unit Price without VAT:RM2.66730
Unit Price with VAT:RM2.93403