C1812N104K5XSL7189 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: RM3.59000
Datasheet

Upgrade


KEMET
In Stock: 241
Unit Price: RM26.87000
Datasheet

Upgrade


KEMET
In Stock: 10,650
Unit Price: RM8.59000
Datasheet

Upgrade


KEMET
In Stock: 88
Unit Price: RM5.32000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM2.31183
Datasheet

Upgrade


KEMET
In Stock: 9,925
Unit Price: RM7.68000
Datasheet

Upgrade


KEMET
In Stock: 933
Unit Price: RM4.81000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM14.93000
Datasheet

Upgrade


KEMET
In Stock: 627
Unit Price: RM5.44000
Datasheet

Upgrade


KEMET
In Stock: 84
Unit Price: RM3.98000
Datasheet

Upgrade


KEMET
In Stock: 2,139
Unit Price: RM4.57000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.88442
Datasheet

Upgrade


KEMET
In Stock: 6,301
Unit Price: RM4.49000
Datasheet

Upgrade


KEMET
In Stock: 4,852
Unit Price: RM3.82000
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812N104K5XSL7189

DigiKey Part Number
399-9448-2-ND - Tape & Reel (TR)
399-9448-1-ND - Cut Tape (CT)
399-9448-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812N104K5XSL7189
Description
CAP CER 0.1UF 50V X7R 1812
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812N104K5XSL7189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.44000RM5.44
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,100RM2.14887RM2,363.76
Manufacturers Standard Package
Unit Price without VAT:RM5.44000
Unit Price with VAT:RM5.98400