C1825C224K1RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: RM5.29457
Datasheet

Upgrade


KEMET
In Stock: 2,684
Unit Price: RM10.44000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM4.30843
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM2.63767
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: RM6.61084
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM3.44841
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM2.62995
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM7.77370
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM7.94808
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM6.75860
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM7.94808
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM6.75860
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM7.86952
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM6.69248
Datasheet
0.22 µF ±10% 100V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1825C224K1RACTU

DigiKey Part Number
399-C1825C224K1RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1825C224K1RACTU
Description
CAP CER 0.22UF 100V X7R 1825
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1825C224K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.64202RM3,642.02
Manufacturers Standard Package
Unit Price without VAT:RM3.64202
Unit Price with VAT:RM4.00622