Upgrade
Direct
Upgrade
Upgrade

18251C224KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM44CR72A224KVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 18251C224KAT2A |
Description | CAP CER 0.22UF 100V X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.63767 | RM2,637.67 |
| Unit Price without VAT: | RM2.63767 |
|---|---|
| Unit Price with VAT: | RM2.90144 |



