C44PKGR6150AASJ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


WEC
In Stock: 8
Unit Price: RM322.06000
Datasheet
150 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C44PKGR6150AASJ

DigiKey Part Number
399-18488-ND
Manufacturer
Manufacturer Product Number
C44PKGR6150AASJ
Description
CAP FILM 150UF 5% 1KVDC RADIAL
Customer Reference
Detailed Description
150 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
C44PKGR6150AASJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
440V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
2.8 mOhms
Operating Temperature
-25°C ~ 70°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
2.559" Dia (65.00mm)
Height - Seated (Max)
9.803" (249.00mm)
Termination
Threaded, Male
Lead Spacing
1.102" (28.00mm)
Applications
Power Factor Correction (PFC); Commutation; EMI, RFI Suppression
Ratings
-
Features
Long Life
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 36 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

36In Stock
Ships from WEC