Parametric Equivalent
Parametric Equivalent

C44PKGR6150RASJ | |
|---|---|
DigiKey Part Number | 399-19691-ND |
Manufacturer | |
Manufacturer Product Number | C44PKGR6150RASJ |
Description | CAP FILM 150UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44PKGR6150RASJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 440V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 2.559" Dia (65.00mm) | |
Height - Seated (Max) | 9.803" (249.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.102" (28.00mm) | |
Applications | Power Factor Correction (PFC); Commutation; EMI, RFI Suppression | |
Ratings | - | |
Features | Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM365.16000 | RM365.16 |
| 18 | RM306.11833 | RM5,510.13 |
| 54 | RM293.57815 | RM15,853.22 |
| 108 | RM287.43500 | RM31,042.98 |
| Unit Price without VAT: | RM365.16000 |
|---|---|
| Unit Price with VAT: | RM401.67600 |



