C907U101KYYDCA7317 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.25551
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.24813
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM0.34709
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM0.34709
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM0.34709
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM0.34709
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.22735
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.22735
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.22735
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.22735
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.22735
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 18,856
Unit Price: RM1.62000
Datasheet
100 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C907U101KYYDCA7317

DigiKey Part Number
C907U101KYYDCA7317-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C907U101KYYDCA7317
Description
CAP CER 100PF 400VAC Y5P RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C907U101KYYDCA7317 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000RM0.22735RM2,273.50
Unit Price without VAT:RM0.22735
Unit Price with VAT:RM0.25009