CBR02C159B3GAC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.05886
Datasheet

Direct


Murata Electronics
In Stock: 1,362,008
Unit Price: RM0.10000
Datasheet

Direct


Johanson Technology Inc.
In Stock: 1,978,392
Unit Price: RM0.33000
Datasheet

Upgrade


Murata Electronics
In Stock: 126,504
Unit Price: RM0.10000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.00453
Datasheet
1.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR02C159B3GAC

DigiKey Part Number
399-8603-2-ND - Tape & Reel (TR)
399-8603-1-ND - Cut Tape (CT)
399-8603-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR02C159B3GAC
Description
CAP CER 1.5PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR02C159B3GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.63000RM0.63
10RM0.36200RM3.62
50RM0.25620RM12.81
100RM0.22380RM22.38
500RM0.16612RM83.06
1,000RM0.15149RM151.49
2,500RM0.13410RM335.25
5,000RM0.12340RM617.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.10841RM1,626.15
30,000RM0.10757RM3,227.10
45,000RM0.10554RM4,749.30
75,000RM0.10178RM7,633.50
105,000RM0.09958RM10,455.90
150,000RM0.09884RM14,826.00
Manufacturers Standard Package
Unit Price without VAT:RM0.63000
Unit Price with VAT:RM0.69300