CBR04C569D5GAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 12
Unit Price: RM1.18000
Datasheet

Upgrade


KEMET
In Stock: 26,744
Unit Price: RM0.63000
Datasheet

Upgrade


KEMET
In Stock: 6,000
Unit Price: RM1.06000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.06213
Datasheet

Upgrade


KEMET
In Stock: 8,459
Unit Price: RM1.06000
Datasheet

Direct


Murata Electronics
In Stock: 12,019
Unit Price: RM0.39000
Datasheet

Direct


Johanson Technology Inc.
In Stock: 0
Unit Price: RM0.21196
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.01337
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.01875
Datasheet
5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C569D5GAC

DigiKey Part Number
CBR04C569D5GAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBR04C569D5GAC
Description
CAP CER 5.6PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C569D5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.06641RM1,328.20
Unit Price without VAT:RM0.06641
Unit Price with VAT:RM0.07305