



EB2-3NU-L | |
|---|---|
DigiKey Part Number | 399-17334-2-ND - Tape & Reel (TR) 399-17334-1-ND - Cut Tape (CT) 399-17334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EB2-3NU-L |
Description | RELAY GENERAL PURPOSE DPDT 1A 3V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EB2-3NU-L Models |
Category | Coil Type Non Latching |
Manufacturer KEMET | Termination Style Gull Wing |
Series | Must Operate Voltage 2.25 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 0.3 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Surface Mount | Release Time 1 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy, Gold Alloy |
Contact Rating (Current) 1 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 250VA, 220W | Coil Resistance 64.3 Ohms |
Coil Current 46.7 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UB2-3NUN-L | KEMET | 9,206 | 399-UB2-3NUN-LCT-ND | RM10.20000 | Parametric Equivalent |
| UD2-3NU | KEMET | 5,436 | UD2-3NU-ND | RM10.01000 | Parametric Equivalent |
| UD2-3NU-L | KEMET | 1,231 | 399-UD2-3NU-LCT-ND | RM10.40000 | Parametric Equivalent |
| UD2-3NUN-L | KEMET | 2,557 | 399-UD2-3NUN-LCT-ND | RM10.52000 | Parametric Equivalent |
| UB2-3NU | WEC | 5,200 | 2266-UB2-3NU-ND | RM6.06760 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.89000 | RM9.89 |
| 10 | RM8.81000 | RM88.10 |
| 25 | RM8.41440 | RM210.36 |
| 50 | RM8.12660 | RM406.33 |
| 100 | RM7.84810 | RM784.81 |
| 250 | RM7.49436 | RM1,873.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM7.09073 | RM5,318.05 |
| 1,500 | RM6.84719 | RM10,270.78 |
| 2,250 | RM6.70852 | RM15,094.17 |
| 3,750 | RM6.53776 | RM24,516.60 |
| 5,250 | RM6.42760 | RM33,744.90 |
| Unit Price without VAT: | RM9.89000 |
|---|---|
| Unit Price with VAT: | RM10.87900 |


