



UD2-3NU-L | |
|---|---|
DigiKey Part Number | 399-UD2-3NU-LTR-ND - Tape & Reel (TR) 399-UD2-3NU-LCT-ND - Cut Tape (CT) 399-UD2-3NU-LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UD2-3NU-L |
Description | RELAY GENERAL PURPOSE DPDT 1A 3V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UD2-3NU-L Models |
Category | Coil Type Non Latching |
Manufacturer KEMET | Termination Style Gull Wing |
Series | Must Operate Voltage 2.25 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 0.3 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Surface Mount | Release Time 1 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy, Gold Alloy |
Contact Rating (Current) 1 A | Approval Agency CSA, TUV, UL |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 250VA, 220W | Coil Resistance 64.3 Ohms |
Coil Current 46.7 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EB2-3NU-L | KEMET | 338 | 399-17334-1-ND | RM2.51000 | Parametric Equivalent |
| UB2-3NUN-L | KEMET | 9,206 | 399-UB2-3NUN-LCT-ND | RM2.59000 | Parametric Equivalent |
| UD2-3NU | KEMET | 5,436 | UD2-3NU-ND | RM2.54000 | Parametric Equivalent |
| UD2-3NUN-L | KEMET | 2,557 | 399-UD2-3NUN-LCT-ND | RM2.67000 | Parametric Equivalent |
| UB2-3NU | WEC | 5,200 | 2266-UB2-3NU-ND | RM1.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.40000 | RM10.40 |
| 10 | RM9.28300 | RM92.83 |
| 25 | RM8.86640 | RM221.66 |
| 50 | RM8.56400 | RM428.20 |
| 100 | RM8.27050 | RM827.05 |
| 250 | RM7.89764 | RM1,974.41 |
| 500 | RM7.62658 | RM3,813.29 |
| 1,000 | RM7.36465 | RM7,364.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | RM7.04646 | RM16,911.50 |
| 4,800 | RM6.80414 | RM32,659.87 |
| Unit Price without VAT: | RM10.40000 |
|---|---|
| Unit Price with VAT: | RM11.44000 |

