Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461DO225J250R | |
|---|---|
DigiKey Part Number | 399-F461DO225J250RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F461DO225J250R |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.728" (18.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461DO225J250L | KEMET | 630 | 399-F461DO225J250LCT-ND | RM8.75000 | Parametric Equivalent |
| F461DO225J250Z | KEMET | 0 | 399-F461DO225J250Z-ND | RM3.74051 | Parametric Equivalent |
| B32523Q3225J000 | TDK | 1,433 | 495-75689-ND | RM6.26000 | Parametric Equivalent |
| B32523Q3225J289 | TDK | 0 | B32523Q3225J289-ND | RM2.56931 | Parametric Equivalent |
| MKT1820522254 | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1820522254-ND | RM7.74859 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | RM4.03021 | RM947.10 |
| Unit Price without VAT: | RM4.03021 |
|---|---|
| Unit Price with VAT: | RM4.43323 |





