10000 pF Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDBCA2100GC5N0

DigiKey Part Number
399-6399-2-ND - Tape & Reel (TR)
399-6399-1-ND - Cut Tape (CT)
399-6399-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDBCA2100GC5N0
Description
CAP FILM 10000PF 2% 50VDC 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LDBCA2100GC5N0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.130" L x 0.067" W (3.30mm x 1.70mm)
Part Status
Active
Height - Seated (Max)
0.043" (1.10mm)
Capacitance
Termination
Solder Pads
Tolerance
±2%
Applications
General Purpose
Voltage Rating - DC
50V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECH-U1H103GB5Panasonic Industry1,764PCF1113CT-NDRM4.86000Direct
ECH-U1H103GX5Panasonic Industry25,529PCF1308CT-NDRM2.45000Direct
In-Stock: 1,759
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.25000RM5.25
10RM3.42100RM34.21
50RM2.70180RM135.09
100RM2.48020RM248.02
500RM2.10566RM1,052.83
1,000RM1.98977RM1,989.77
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.84657RM5,539.71
6,000RM1.77646RM10,658.76
9,000RM1.74132RM15,671.88
15,000RM1.70238RM25,535.70
21,000RM1.67961RM35,271.81
Manufacturers Standard Package
Unit Price without VAT:RM5.25000
Unit Price with VAT:RM5.77500