


ECH-U1H103GX5 | |
|---|---|
DigiKey Part Number | PCF1308TR-ND - Tape & Reel (TR) PCF1308CT-ND - Cut Tape (CT) PCF1308DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H103GX5 |
Description | CAP FILM 10000PF 2% 50VDC 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H103GX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.051" (1.30mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDBCA2100GC5N0 | KEMET | 1,759 | 399-6399-1-ND | RM5.25000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.45000 | RM2.45 |
| 10 | RM1.52100 | RM15.21 |
| 50 | RM1.15100 | RM57.55 |
| 100 | RM1.03770 | RM103.77 |
| 500 | RM0.84610 | RM423.05 |
| 1,000 | RM0.78684 | RM786.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.70679 | RM2,120.37 |
| 6,000 | RM0.67136 | RM4,028.16 |
| 9,000 | RM0.65360 | RM5,882.40 |
| 15,000 | RM0.63394 | RM9,509.10 |
| 21,000 | RM0.62243 | RM13,071.03 |
| 30,000 | RM0.61137 | RM18,341.10 |
| Unit Price without VAT: | RM2.45000 |
|---|---|
| Unit Price with VAT: | RM2.69500 |

