10000 pF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE450MA5100JR17T0

DigiKey Part Number
399-PHE450MA5100JR17T0TR-ND - Tape & Reel (TR)
399-PHE450MA5100JR17T0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PHE450MA5100JR17T0
Description
CAP FILM RAD
Customer Reference
Detailed Description
10000 pF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Not For New Designs
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
300V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
630V
Applications
High Frequency, Switching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PHE450MA5100JR05KEMET15,177399-7735-NDRM3.55000Parametric Equivalent
PHE450MA5100JR06KEMET2,852399-PHE450MA5100JR06-NDRM3.47000Parametric Equivalent
B32621A6103J000TDK27,904495-1326-NDRM2.48000Parametric Equivalent
B32621A6103J189TDK12,095495-B32621A6103J189CT-NDRM3.31000Parametric Equivalent
B32621A6103J289TDK22,956495-B32621A6103J289CT-NDRM3.31000Parametric Equivalent
In-Stock: 1,800
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
900RM1.39323RM1,253.91
1,800RM1.31767RM2,371.81
2,700RM1.27983RM3,455.54
4,500RM1.23790RM5,570.55
6,300RM1.21338RM7,644.29
9,000RM1.18980RM10,708.20
Manufacturers Standard Package
Unit Price without VAT:RM1.39323
Unit Price with VAT:RM1.53255