R413F1680JM00M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1,000
Unit Price: RM2.84000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM2.96000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.05631
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.10204
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.97830
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.93781
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,987
Unit Price: RM2.84000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.16379
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.14563
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.93256
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.34402
Datasheet

Parametric Equivalent


WEC
In Stock: 1,956
Unit Price: RM2.92000
Datasheet
6800 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413F1680JM00M

DigiKey Part Number
399-R413F1680JM00M-ND
Manufacturer
Manufacturer Product Number
R413F1680JM00M
Description
CAP FILM 6800PF 20% 1KVDC RADIAL
Customer Reference
Detailed Description
6800 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R413F1680JM00M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
300V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Height - Seated (Max)
0.476" (12.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X1, Y2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.