
R463I3100DQM1M | |
|---|---|
DigiKey Part Number | 399-19284-1-ND - Cut Tape (CT) 399-19284-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R463I3100DQM1M |
Description | CAP FILM 0.1UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463I3100DQM1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463I310000M1M | KEMET | 1,622 | 399-5864-ND | RM2.48000 | Parametric Equivalent |
| R463I3100JBM1M | KEMET | 1,317 | 399-R463I3100JBM1M-ND | RM2.32000 | Parametric Equivalent |
| BFC233620104 | Vishay Beyschlag/Draloric/BC Components | 871 | BFC233620104-ND | RM5.32000 | Parametric Equivalent |
| F1778410M2FCB0 | Vishay Beyschlag/Draloric/BC Components | 745 | F1778410M2FCB0-ND | RM5.24000 | Parametric Equivalent |
| F1778410M3F0W0 | Vishay Beyschlag/Draloric/BC Components | 9,378 | 56-F1778410M3F0W0CT-ND | RM2.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.25000 | RM2.25 |
| 10 | RM1.37100 | RM13.71 |
| 50 | RM1.03380 | RM51.69 |
| 100 | RM0.92980 | RM92.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM0.71600 | RM572.80 |
| 1,600 | RM0.66844 | RM1,069.50 |
| 2,400 | RM0.64463 | RM1,547.11 |
| 4,000 | RM0.61827 | RM2,473.08 |
| 5,600 | RM0.60284 | RM3,375.90 |
| 8,000 | RM0.58802 | RM4,704.16 |
| Unit Price without VAT: | RM2.25000 |
|---|---|
| Unit Price with VAT: | RM2.47500 |

