R46KI21005501M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 522
Unit Price: RM2.60000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.80932
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM2.79543
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM2.29000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM2.21000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.57265
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.62032
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.72713
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.64994
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,054
Unit Price: RM2.25000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.63836
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM2.62926
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM3.67096
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM2.52000
Datasheet
New at DigiKey
Image for R46KI21005501M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI21005501M

DigiKey Part Number
399-R46KI21005501M-ND
Manufacturer
Manufacturer Product Number
R46KI21005501M
Description
0,01 U 275V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
2,000RM0.64994RM1,299.88
Unit Price without VAT:RM0.64994
Unit Price with VAT:RM0.71493