Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KI2100CK01M | |
|---|---|
DigiKey Part Number | 399-R46KI2100CK01MTR-ND - Tape & Reel (TR) 399-R46KI2100CK01MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R46KI2100CK01M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI2100CK01M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.44000 | RM2.44 |
| 10 | RM1.51700 | RM15.17 |
| 50 | RM1.15040 | RM57.52 |
| 100 | RM1.03780 | RM103.78 |
| 500 | RM0.84734 | RM423.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | RM0.77190 | RM964.88 |
| 2,500 | RM0.72644 | RM1,816.10 |
| 3,750 | RM0.70369 | RM2,638.84 |
| 6,250 | RM0.67847 | RM4,240.44 |
| 8,750 | RM0.66372 | RM5,807.55 |
| 12,500 | RM0.64954 | RM8,119.25 |
| 15,000 | RM0.64282 | RM9,642.30 |
| 30,000 | RM0.62019 | RM18,605.70 |
| 31,250 | RM0.61899 | RM19,343.44 |
| Unit Price without VAT: | RM2.44000 |
|---|---|
| Unit Price with VAT: | RM2.68400 |











