R46KI368050P0K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 6,483
Unit Price: RM5.28000
Datasheet

Parametric Equivalent


KEMET
In Stock: 92
Unit Price: RM5.28000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.74862
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM2.55934
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM2.66632
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM2.08311
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM2.08311
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM2.44620
Datasheet

Parametric Equivalent


TDK
In Stock: 11,805
Unit Price: RM4.81000
Datasheet

Parametric Equivalent


TDK
In Stock: 3,349
Unit Price: RM5.63000
Datasheet
0.68 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI368050P0K

DigiKey Part Number
399-R46KI368050P0K-ND
Manufacturer
Manufacturer Product Number
R46KI368050P0K
Description
CAP FILM SAFETY/EMI SUPP RAD
Customer Reference
Detailed Description
0.68 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KI368050P0K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.433" W (18.00mm x 11.00mm)
Height - Seated (Max)
0.752" (19.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.