Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KN4220CKP0M | |
|---|---|
DigiKey Part Number | 399-R46KN4220CKP0MTR-ND - Tape & Reel (TR) 399-R46KN4220CKP0MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R46KN4220CKP0M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN4220CKP0M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 1.043" L x 0.512" W (26.50mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.870" (22.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861DU225M310L | KEMET | 115 | 399-F861DU225M310LCT-ND | RM10.64000 | Parametric Equivalent |
| F861DU225M310R | KEMET | 0 | 399-F861DU225M310RCT-ND | RM10.64000 | Parametric Equivalent |
| F861DU225M310Z | KEMET | 113 | 399-F861DU225M310Z-ND | RM10.40000 | Parametric Equivalent |
| F861DU225M310ZLH0J | KEMET | 0 | 399-F861DU225M310ZLH0J-ND | RM4.59600 | Parametric Equivalent |
| R46KN422000P0M | KEMET | 0 | 399-5890-ND | RM8.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.18000 | RM9.18 |
| 10 | RM6.25700 | RM62.57 |
| 50 | RM5.09680 | RM254.84 |
| 100 | RM4.73790 | RM473.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM4.29487 | RM1,288.46 |
| 600 | RM4.07810 | RM2,446.86 |
| 900 | RM3.96951 | RM3,572.56 |
| 1,500 | RM3.84919 | RM5,773.78 |
| 2,100 | RM3.77885 | RM7,935.59 |
| 3,000 | RM3.71118 | RM11,133.54 |
| Unit Price without VAT: | RM9.18000 |
|---|---|
| Unit Price with VAT: | RM10.09800 |









